
This cartridge heater is designed for industrial applications, featuring a rectangular shape and 22AWG wire leads for connection. It has an insulation material of polyimide and is mounted using adhesive. The heater operates at a maximum voltage of 28V and has a resistance of 78.4 ohms. It is part of the C3400 series and is suitable for use in a variety of industrial heater applications.
Honeywell C3400-6095A technical specifications.
| Insulation Material | Polyimide |
| Length | 508mm |
| Mount | Adhesive |
| Resistance | 78.4R |
| Series | C3400 |
| Shape | Rectangular |
| Termination | Wire Leads |
| Voltage | 28V |
| Width | 254mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.
