
Honeywell C3400-6144A technical specifications.
| Insulation Material | Polyimide |
| Length | 762mm |
| Mount | Standard |
| Package Quantity | 10 |
| Resistance | 201.7R |
| Voltage | 110V |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell C3400-6144A to view detailed technical specifications.
No datasheet is available for this part.
