
Standard Heaters With White Wire 2 Places
Honeywell C3400-6153A technical specifications.
| Insulation Material | Polyimide |
| Length | 1016mm |
| Mount | Standard |
| Package Quantity | 10 |
| Resistance | 151.3R |
| Voltage | 110V |
| Width | 508mm |
| RoHS | Compliant |
No datasheet is available for this part.
