
Standard Heaters With White Wire 2 Places
Honeywell C3400-6211A technical specifications.
| Insulation Material | Polyimide |
| Length | 127mm |
| Mount | Standard |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 20.9R |
| Voltage | 28V |
| Width | 762mm |
| RoHS | Compliant |
No datasheet is available for this part.
