Handheld PCs Intel PXA27x PXA270 520MHz 3.5in TFT LCD Display
Honeywell CK3B technical specifications.
| Processor Type | Intel |
| Processor Family | PXA27x |
| Processor Number | PXA270 |
| Processor Speed | 520MHz |
| System Memory Maximum Size | 128MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |
No datasheet is available for this part.