
Wirewound Resistors - Through Hole 50 Ohms, 10.0W,Fixed Wirewound Resistor
Honeywell CMC1050 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.3mm |
| Length | 34.93mm |
| Military Standard | Not |
| Mount | Through Hole |
| Resistance | 50R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.
