Honeywell CMC251 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Length | 49.23mm |
| Military Standard | Not |
| Resistance | 100mR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CMC251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.