Handheld PCs Qualcomm MSM 7600 528MHz 3.5in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Qualcomm |
| Processor Number | MSM 7600 |
| Processor Speed | 528MHz |
| System Memory Maximum Size | 256MB |
| Display Size | 3.5in |
| Display Type | TFT LCD |