
Hall effect current sensor with a 90A current rating and 0.5% accuracy. Features 0.2% linearity, 0.2µs response time, and operates within a -40°C to 85°C temperature range. Designed for PCB mounting with solder termination, requiring a 12V to 15V DC supply voltage and consuming 12mA nominal supply current. UL approved.
Honeywell CSNE151100 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL |
| Coil Resistance | 66R |
| Current Rating | 90A |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Operating Frequency | N/A |
| Output Current | 25mA |
| Overall Depth | 12.7mm |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Response Time | 0.2us |
| Series | CSN |
| Supply Current | 12mA |
| Termination | Solder |
| Type | Hall Effect |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
