Honeywell CSNR161-006 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 200A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Response Time | 0.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CSNR161-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.