Honeywell D213-002 technical specifications.
| Body Material | Brass, Silver |
| Current Rating | 15A |
| Termination | Axial |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell D213-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.