
The DC10N-R-00-JC2-00-00 from Honeywell features an accuracy of 0.5% and operates within a temperature range of 0°C to 60°C. It can handle a maximum supply voltage of 230V and a minimum supply voltage of 115V. The output voltage is 120V, and it is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell DC10N-R-00-JC2-00-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 240V |
| Min Output Voltage | 120V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 115V |
| Mount | Panel |
| Output Voltage | 120V |
| Reach SVHC Compliant | No |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC10N-R-00-JC2-00-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.