The EA05KPG1QD pressure sensor from Honeywell offers a gage pressure range of 0 to 5000psi with an accuracy of ±1%. It operates within a temperature range of -55 to 100°C and can withstand a maximum overload pressure of 25000psi. The device has a 4-pin quick disconnect electrical termination and a 1/8-27 NPT port size. It can supply a maximum current of 15mA and has a typical operating supply voltage of 9, 12, 15, or 18V.
Honeywell EA05KPG1QD technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 25000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 24V |
| Maximum Supply Current | 15(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Quick Disconnect |
| Output Voltage | 1 to 6V |
| Maximum Output Current | 8mA |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EA05KPG1QD to view detailed technical specifications.
No datasheet is available for this part.