The Honeywell EC006BG1CC is a pressure sensor with a gage pressure type and an operating pressure range of 0 to 6 bar. It has a maximum overload pressure of 12 bar and an accuracy of ±0.25%. The device operates within a temperature range of -40°C to 105°C and can be powered with a supply voltage of up to 7V. The maximum supply current is 17mA. The sensor is IP66 rated and has a 1/8-27 NPT port size. It features a response time of 0.5 seconds and a typical operating supply voltage of 5V.
Honeywell EC006BG1CC technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 12bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 17mA |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| IP Rating | IP66 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC006BG1CC to view detailed technical specifications.
No datasheet is available for this part.