The Honeywell EC006BG1CR5 is a gage pressure sensor with an operating range of 0 to 6 bar. It features an accuracy of ±0.25% and a maximum overload pressure of 12 bar. The device operates within a temperature range of -40°C to 105°C and is powered by a supply voltage of 7 to 35 volts. The sensor has a response time of 0.5 seconds and is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is rated for IP66 and has a 4-pin cable electrical termination.
Honeywell EC006BG1CR5 technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 12bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC006BG1CR5 to view detailed technical specifications.
No datasheet is available for this part.