The EC006BG1PR5 pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 6 bar. It features an accuracy of ±0.25% and a maximum overload pressure of 12 bar. The sensor operates within a temperature range of -40°C to 105°C and is powered by a supply voltage between 7V and 35V. The maximum supply current is 17mA. The device is IP66 rated and has a 1/8-27 NPT port size. It is typically operated at supply voltages of 9V, 12V, 15V, 18V, or 24V.
Honeywell EC006BG1PR5 technical specifications.
| Operating Pressure Range | 0bar to 6bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 12bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC006BG1PR5 to view detailed technical specifications.
No datasheet is available for this part.