The EC350BG1PR5 is a gage pressure sensor with an operating pressure range of 0 to 350bar and an accuracy of ±0.25%. It has a maximum overload pressure of 525bar and operates within a temperature range of -40 to 105°C. The device is designed for use with a 1/8-27 NPT port and features a Packard electrical termination. It is rated IP66 and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor has a response time of 0.5 seconds and a maximum supply current of 17mA.
Honeywell EC350BG1PR5 technical specifications.
| Operating Pressure Range | 0bar to 350bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 525bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC350BG1PR5 to view detailed technical specifications.
No datasheet is available for this part.