SAFETY LIMIT SWITCH
Checking distributor stock and pricing after the page loads.
Honeywell GSAC04A1B technical specifications.
| Actuator Type | Rotary |
| Depth | 55.9mm |
| Length | 145.8mm |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| Series | GSS |
| Throw Configuration | DP |
| Width | 42mm |
| RoHS | Not Compliant |
No datasheet is available for this part.