SAFETY LIMIT SWITCH
Checking distributor stock and pricing after the page loads.
Honeywell GSAC04D technical specifications.
| Actuator Type | ROLLER ARM |
| Depth | 42mm |
| Length | 141mm |
| Number of Contacts | 2 |
| Series | GSS |
| Throw Configuration | DP |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.