The HDW1KS1AK2AF5Q6A differential pressure sensor from Honeywell features an operating pressure range of 0 to 7000kPa with an accuracy of ±0.1%. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage between 9 and 28V. The sensor has a 6-pin connection and a female M12-1.5 port with an IP65 rating, suitable for use in gas and liquid media.
Honeywell HDW1KS1AK2AF5Q6A technical specifications.
| Operating Pressure Range | 0kPa to 7000kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4061.04psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW1KS1AK2AF5Q6A to view detailed technical specifications.
No datasheet is available for this part.