Honeywell HEL-705-U-0-18-00 technical specifications.
| Accuracy | 0.8% |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -70°C |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Resistance | 1kR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-U-0-18-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.