
The HFD3023-500 is a TO-46 detector with a 6ns fall time, operating within a temperature range of -40°C to 85°C. It is powered by a 5.5V supply and draws 15mA of current. The device is RoHS compliant and is available in a through-hole mount configuration.
Sign in to ask questions about the Honeywell HFD3023-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HFD3023-500 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 6ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFD3023 |
| Supply Current | 15mA |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFD3023-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
