
The HFD3023-500-AAA is a detector with a package type of TO-46 and a series designation of HFD3023. It operates within a temperature range of -40°C to 85°C and has a supply current of 15mA. The device is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Honeywell HFD3023-500-AAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HFD3023-500-AAA technical specifications.
| Package/Case | TO-46 |
| Fall Time | 6ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | HFD3023 |
| Supply Current | 15mA |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFD3023-500-AAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.