Honeywell HFD3023-500-ABA technical specifications.
| Package/Case | TO-46 |
| Fall Time | 6ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | HFD3023 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFD3023-500-ABA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
