Honeywell HFD3041-103 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 0.04 |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HFD3041-103 to view detailed technical specifications.
No datasheet is available for this part.