Sign in to ask questions about the Honeywell HFE3637-001/XBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HFE3637-001/XBA technical specifications.
| Fall Time | 400ps |
| Forward Current | 10mA |
| Height | 21.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series Resistance | 25R |
| Wavelength | 850nm |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFE3637-001/XBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
