Honeywell HLC2701-001 technical specifications.
| Package/Case | SIP |
| Fall Time | 100ns |
| Height | 4.52mm |
| Input Current | 7mA |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Low Level Output Current | 1.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 7mA |
| Packaging | Bulk |
| Propagation Delay | 5us |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Wavelength | 900nm |
| Width | 2.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HLC2701-001 to view detailed technical specifications.
No datasheet is available for this part.