Honeywell HMC5883L-DEMO technical specifications.
| Package/Case | CLCC |
| Description | MAGNETIC SENSOR |
| Evaluation Kit | Yes |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HMC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5883L-DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
