Sign in to ask questions about the Honeywell HMC5883L-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMC5883L-EVAL technical specifications.
| Package/Case | CLCC |
| Evaluation Kit | Yes |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | HMC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5883L-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
