
The HMC6352-TR is a two-axis gyroscope from Honeywell, packaged in a low-profile LCC package. It operates over a temperature range of -20°C to 70°C and is powered by a 3V supply voltage. The device consumes a maximum supply current of 10mA and features an I2C output interface. The HMC6352-TR is available in quantities of 1000 units, packaged on tape and reel.
Sign in to ask questions about the Honeywell HMC6352-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HMC6352-TR technical specifications.
| Axis | X, Y |
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC6352-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
