Magnetoresistive Sensor3 Axis 1Gs Magnetic Field 9-Pin
Honeywell HMR3000-D00-485 technical specifications.
| Axis | X, Y, Z |
| Package/Case | Module |
| Interface | RS-485 |
| Length | 74.9mm |
| Nominal Supply Current | 35mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HMR |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMR3000-D00-485 to view detailed technical specifications.
No datasheet is available for this part.