Honeywell HOA0149-500 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15ns |
| Forward Current | 40mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Response Time | 15us |
| Sensing Distance | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA0149-500 to view detailed technical specifications.
No datasheet is available for this part.