Honeywell HOA0708-106 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Reverse Voltage (DC) | 3V |
| Sensing Distance | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA0708-106 to view detailed technical specifications.
No datasheet is available for this part.