
Honeywell HOA0901-011 technical specifications.
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 10.64mm |
| Input Current | 20mA |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Screw |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Width | 12.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0901-011 to view detailed technical specifications.
No datasheet is available for this part.
