Honeywell HOA0901-012 technical specifications.
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 10.64mm |
| Input Current | 50mA |
| Length | 24.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 7mA |
| Output Configuration | NPN - Open Collector |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0901-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
