Honeywell HOA0902-011 technical specifications.
| Fall Time | 100ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 12mA |
| Output Voltage | 4.5V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | No |
| Termination | Tab |
| Touchscreen | Infrared (IR) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HOA0902-011 to view detailed technical specifications.
No datasheet is available for this part.