Honeywell HOA1397-122 technical specifications.
| Forward Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Reverse Voltage (DC) | 3V |
| Sensing Distance | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA1397-122 to view detailed technical specifications.
No datasheet is available for this part.