
Optical Switches, Transmissive, Photo IC Output INFRARED SENSORS
Checking distributor stock and pricing after the page loads.
Honeywell HOA6970-N11 technical specifications.
| Fall Time | 70ns |
| Forward Current | 50mA |
| High Level Output Current | 800uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Reverse Voltage (DC) | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.
