Honeywell HOD1121-411/EBA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 10 |
| Series | HOD-XXXX |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOD1121-411/EBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.