Honeywell HOD3021-212/BBA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HOD-XXXX |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOD3021-212/BBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.