
The HOD4013-132/BBA is a module optoelectronic device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and operates on a supply voltage of 2V. The device is compliant with RoHS regulations and is available in quantities of 10. It is part of the HOD-XXXX series.
Honeywell HOD4013-132/BBA technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HOD-XXXX |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOD4013-132/BBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.