Honeywell HOD4090-111/BBA technical specifications.
| Capacitance | 100pF |
| Package/Case | Module |
| Height | 9.65mm |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Series | HOD-XXXX |
| Spectral Bandwidth | 850nm |
| Thickness | 13.7mm |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOD4090-111/BBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.