RF/Microwave Attenuator, 0 MHz - 4000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5.8 dB INSERTION LOSS-MAX, GREEN, VQFN-24
Honeywell HRF-AT4520-GR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.05 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.