Honeywell HRF-AT4610 technical specifications.
| Package/Case | VQFN EP |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 50uA |
| Number of Bits | 6 |
| RoHS | Compliant |
No datasheet is available for this part.