
The HRF-AT4611-FL-TR is a 6-bit attenuator with a minimum attenuation value of 31.5dB and an impedance of 50R. It operates over a temperature range of -40°C to 85°C and has a minimum input voltage of 3.3V. The attenuator is packaged in a VQFN package and is RoHS compliant. It has a supply current of 50uA and a tolerance of 3.3%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell HRF-AT4611-FL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell HRF-AT4611-FL-TR technical specifications.
| Attenuation Value | 31.5dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 3.3% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-AT4611-FL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
