IC SWITCH RF SPDT 75 OHM 12VQFN
Checking distributor stock and pricing after the page loads.
Honeywell HRF-SW1001TR technical specifications.
| Package/Case | VQFN |
| IIP3 | 35dBm |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 25dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.