RF Switch SP4T 0MHz to 2.5GHz 30dB 20-Pin VQFN T/R
Honeywell HRF-SW1020-GR-TR technical specifications.
| IIP3 | 36dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 27dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-SW1020-GR-TR to view detailed technical specifications.
No datasheet is available for this part.