The HRF-SW1021-FL-TR is a 75R impedance SP4T switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a throw configuration of SP4T and is packaged in tape and reel quantities of 3000. The device has an IIP3 of 34dBm and a P1dB of 25dBm.
Honeywell HRF-SW1021-FL-TR technical specifications.
| IIP3 | 34dBm |
| Impedance | 75R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 25dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-SW1021-FL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.