RF Switch SP6T 0MHz to 2.5GHz 27dB 24-Pin VQFN EP T/R
Honeywell HRF-SW1030-GR-TR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 2.5GHz |
| Insertion Loss | 3.8dB |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.