Switch Limit N.O./N.C. DPDT Top Plunger Conduit 7A 28VDC 133.45N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell HS-1031 technical specifications.
| Max Current Rating | 7A |
| Mount | Panel |
| Operating Force | 0.5N |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.